Image is representational - see manufacturer specifications

Bourns Authorized Distributor

9230-38-RC

RF Choke Molded Wirewound 5.6uH 10% 7.9MHz 50Q-Factor Ferrite 260mA 1.8Ohm DCR AXL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
RF Choke Molded Wirewound 5.6uH 10% 7.9MHz 50Q-Factor Ferrite 260mA 1.8Ohm DCR AXL Bag
Search Keywords: 923038RC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 9230-38-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Inductance: 5.6 uH
Type: RF Choke
Lead Pitch: N/R
Tolerance: 10 %
Technology: Wirewound
Maximum DC Resistance: 1.8 Ohm
Maximum DC Current: 260 mA
Protection Style: Molded
Packaging: Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9230-38-RC RoHS compliant?
Yes, 9230-38-RC is RoHS compliant.
What is the lead time for 9230-38-RC?
The standard lead time for 9230-38-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
16 Weeks can ship 3/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$0.850
250
$0.691
500
$0.689
1,000
$0.641
3,000
$0.597
5,000
$0.596
8,000
$0.582
15,000 +
$0.567
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!