- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 9230-30-RC
Bourns
9230-30-RC
RF Choke Molded Wirewound 2.7uH 10% 7.9MHz 37Q-Factor Ferrite 495mA 500mOhm DCR AXL Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:9230-30-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Inductance:2.7 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:500 mOhm
-
Maximum DC Current:495 mA
-
Protection Style:Molded
-
Packaging:Bag