- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 9230-26-RC
Description
+
RF Choke Molded Wirewound 1.8uH 10% 7.9MHz 30Q-Factor Ferrite 640mA 300mOhm DCR AXL Bag
Search Keywords: 923026RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:9230-26-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Inductance:1.8 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:300 mOhm
-
Maximum DC Current:640 mA
-
Protection Style:Molded
-
Packaging:Bag
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
50
$0.846
250
$0.688
500
$0.686
1,000
$0.638
3,000
$0.595
5,000
$0.593
8,000
$0.579
15,000 +
$0.564
Click for Quote
Log in
to unlock special pricing