Image is representational - see manufacturer specifications

Bourns Authorized Distributor

9230-20-RC

RF Choke Molded Wirewound 1uH 10% 25MHz 25Q-Factor Phenolic 350mA 1Ohm DCR AXL Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
RF Choke Molded Wirewound 1uH 10% 25MHz 25Q-Factor Phenolic 350mA 1Ohm DCR AXL Bag
Search Keywords: 923020RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    9230-20-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    1 uH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    1 Ohm
  • Maximum DC Current:
    350 mA
  • Protection Style:
    Molded
  • Packaging:
    Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9230-20-RC RoHS compliant?
Yes, 9230-20-RC is RoHS compliant.
What is the lead time for 9230-20-RC?
The standard lead time for 9230-20-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 353
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.6052
250
$0.5414
500
$0.5401
1,000
$0.5214
3,000
$0.5041
5,000
$0.5029
8,000
$0.4978
15,000 +
$0.4919
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!