- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 9230-18-RC
Description
+
RF Choke Molded Wirewound 0.82uH 10% 25MHz 28Q-Factor Phenolic 0.38A 0.85Ohm DCR AXL Bag
Search Keywords: 923018RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:9230-18-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Buy all 19 in-stock or the regular minimum order quantity of 50
Stock lot only:
19
Minimum Order Quantity:
50
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$0.8866
50
$0.8060
250
$0.6630
500
$0.6610
1,000
$0.6180
3,000
$0.5790
5,000
$0.5780
8,000
$0.5650
15,000 +
$0.5520
Click for Quote
Log in
to unlock special pricing