Image is representational - see mfr. specs

9230-16-RC

Bourns

RF Choke Molded Wirewound 680nH 10% 25MHz 28Q-Factor Phenolic 450mA 600mOhm DCR AXL Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
RF Choke Molded Wirewound 680nH 10% 25MHz 28Q-Factor Phenolic 450mA 600mOhm DCR AXL Bag
Search Keywords: 923016RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    9230-16-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    680 nH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    600 mOhm
  • Maximum DC Current:
    450 mA
  • Protection Style:
    Molded
  • Packaging:
    Bag
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
16 Weeks can ship 9/3/26
Backorder
Price (USD)
Qty
Unit Price
50
$0.846
250
$0.688
500
$0.686
1,000
$0.638
3,000
$0.595
5,000
$0.593
8,000
$0.579
15,000 +
$0.564
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!