- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 9230-04-RC
Bourns
9230-04-RC
RF Choke Molded Wirewound 220nH 10% 25MHz 33Q-Factor Phenolic 935mA 140mOhm DCR AXL Bag
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
RF Choke Molded Wirewound 220nH 10% 25MHz 33Q-Factor Phenolic 935mA 140mOhm DCR AXL Bag
Search Keywords: 923004RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:9230-04-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Inductance:220 nH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:140 mOhm
-
Maximum DC Current:935 mA
-
Protection Style:Molded
-
Packaging:Bag
Product Guides
+
Frequently Asked Questions
Is 9230-04-RC RoHS compliant?
Yes, 9230-04-RC is RoHS compliant.
What is the lead time for 9230-04-RC?
The standard lead time for 9230-04-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
50
$0.846
250
$0.688
500
$0.686
1,000
$0.638
3,000
$0.595
5,000
$0.593
8,000
$0.579
15,000 +
$0.564
Click for Quote
Log in
to unlock special pricing