- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 9220-28-RC
Description
+
RF Choke Molded Wirewound 1mH 5% 790KHz 60Q-Factor Ferrite 78mA 16.5Ohm DCR AXL Bag
Search Keywords: 922028RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:9220-28-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Inductance:1 mH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Resistance:16.5 Ohm
-
Maximum DC Current:78 mA
-
Protection Style:Molded
-
Packaging:Bag
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
680
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$3.160
250
$2.086
500
$2.020
1,000
$1.937
3,000
$1.927
5,000
$1.917
8,000
$1.908
10,000 +
$1.747
Click for Quote
Log in
to unlock special pricing