- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 91R2A-R22-D10/D10L
Description
+
Res Conductive Plastic POT 1K/1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 6mm (44.86 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole
Search Keywords: 91R2AR22D10D10L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:91R2A-R22-D10/D10L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.25 (1/4) W
-
Resistance Value:1/1 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±1000 ppm/°C
-
Dimension:44.86 x 15.88 x 17.46 mm
-
Operating Temperature:-40 to 125 °C
-
Switch Option:No
-
Number of Elements:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
68
$15.87
135
$9.84
203
$7.77
270 +
$7.62
Click for Quote
Log in
to unlock special pricing