Available Replacements
ROHs Equivalent
91R1A-R22-B15L 91R1A-R22-B15L Bourns
91R1A-R22-B15L

Bourns

In Stock: 171

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

91R1A-R22-B15

Res Conductive Plastic POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6mm (34.7 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Conductive Plastic POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6mm (34.7 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole
Search Keywords: 91R1AR22B15
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    91R1A-R22-B15
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533408070
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount/Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    1 W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    ±1000 ppm/°C
  • Dimension:
    34.7 x 15.88 x 17.46 mm
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 91R1A-R22-B15 discontinued?
Yes, 91R1A-R22-B15 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 91R1A-R22-B15 RoHS compliant?
No, 91R1A-R22-B15 is not RoHS compliant.
What is the lead time for 91R1A-R22-B15?
The standard lead time for 91R1A-R22-B15 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!