Image is representational - see manufacturer specifications

Bourns Authorized Distributor

91A2A-B24-D15/D15L

Res Conductive Plastic POT 10K/10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 6.35mm (41.91 X 15.88 X 17.46mm) Pin Panel Mount/Th ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Conductive Plastic POT 10K/10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 6.35mm (41.91 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole
Search Keywords: 91A2AB24D15D15L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 91A2A-B24-D15/D15L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Mounting: Panel Mount/Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.25 (1/4) W
Resistance Value: 10/10 KOhm
Tolerance: 20 %
Temperature Coefficient: ±1000 ppm/°C
Dimension: 41.91 x 15.88 x 17.46 mm
Operating Temperature: -40 to 125 °C
Switch Option: No
Number of Elements: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 91A2A-B24-D15/D15L RoHS compliant?
Yes, 91A2A-B24-D15/D15L is RoHS compliant.
What is the lead time for 91A2A-B24-D15/D15L?
The standard lead time for 91A2A-B24-D15/D15L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 240
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.55
45
$7.94
90
$7.82
135
$7.66
270
$7.56
540
$7.47
1,035 +
$7.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!