Image is representational - see manufacturer specifications

Bourns Authorized Distributor

91A1D-B16-A10

Res Cermet POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (25.4 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Cermet POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (25.4 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole
Search Keywords: 91A1DB16A10
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 91A1D-B16-A10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Mounting: Panel Mount/Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 2 W
Resistance Value: 1 KOhm
Tolerance: 10 %
Temperature Coefficient: ±150 ppm/°C
Dimension: 25.4 x 15.88 x 17.46 mm
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 91A1D-B16-A10 discontinued?
Yes, 91A1D-B16-A10 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 91A1D-B16-A10 RoHS compliant?
Yes, 91A1D-B16-A10 is RoHS compliant.
What is the lead time for 91A1D-B16-A10?
The standard lead time for 91A1D-B16-A10 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.914
10
$11.740
15 +
$8.960
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!