Image is representational - see manufacturer specifications

Bourns Authorized Distributor

91A1A-G24-D18L

5/8 Square Single-Turn Panel Control

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
5/8 Square Single-Turn Panel Control
Search Keywords: 91A1AG24D18L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 91A1A-G24-D18L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Mounting: Panel Mount/Through Hole
Number of Turns: 1(Elec),1(Mech) Tur ns
Termination Style: Pin
Power Rating: 1 W
Resistance Value: 50 KOhm
Tolerance: 20 %
Temperature Coefficient: ±1000 ppm/°C
Dimension: 31.75 x 15.88 x 17.46 mm
Operating Temperature: -40 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 91A1A-G24-D18L RoHS compliant?
Yes, 91A1A-G24-D18L is RoHS compliant.
What is the lead time for 91A1A-G24-D18L?
The standard lead time for 91A1A-G24-D18L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
7 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$13.03
25
$12.99
50
$12.95
68
$12.92
135
$8.02
203
$6.32
270 +
$6.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!