- Home ›
- All Products›
- 91A1A-B28-E20L
Description
+
Linear conductive plastic pot, 100K 16mm | Bourns 91A1A-B28-E20L
Search Keywords: 91A1AB28E20L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:91A1A-B28-E20L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
124
7 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
124
$9.21
248
$5.67
372
$4.49
495 +
$4.40
Click for Quote
Log in
to unlock special pricing