- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 91A1A-B28-B15L
Bourns
91A1A-B28-B15L
Rotary Potentiometer - 10K Ohm - 1W - 1(Elec)/1(Mech)Turn - 34.93 X 15.88 X 17.46mm - Panel Mount/Through Hole.
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Rotary Potentiometer - 10K Ohm - 1W - 1(Elec)/1(Mech)Turn - 34.93 X 15.88 X 17.46mm - Panel Mount/Through Hole.
Search Keywords: 91A1AB28B15L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:91A1A-B28-B15L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:1 W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±1000 ppm/°C
-
Dimension:34.93 x 15.88 x 17.46 mm
-
Operating Temperature:-40 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Frequently Asked Questions
Is 91A1A-B28-B15L RoHS compliant?
Yes, 91A1A-B28-B15L is RoHS compliant.
What is the lead time for 91A1A-B28-B15L?
The standard lead time for 91A1A-B28-B15L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
Minimum Order Quantity:
45
Order Increment:
45
7 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
45
$5.14
90
$4.77
135
$4.76
270
$4.63
540
$4.45
1,035
$4.33
2,520
$4.22
5,040 +
$4.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT