Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
9104 by Bourns
Bourns

Inductor Adjustable RF Shielded Wirewound 246nH to 418nH 25MHz 83/102Q-Factor 3.83A 20mOhm DCR Pin

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Inductor Adjustable RF Shielded Wirewound 246nH to 418nH 25MHz 83/102Q-Factor 3.83A 20mOhm DCR Pin
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    9104
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Inductance:
    246 to 418 nH
  • Type:
    Adjustable RF
  • Impedance:
    N/A
  • Lead Pitch:
    7.01 mm
  • Tolerance:
    N/A
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    20 mOhm
  • Maximum DC Current:
    3.83 A
  • Protection Style:
    Shielded
  • Packaging:
    N/A
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 394
Can Ship immediately
Minimum Order:
4
ADD TO CART
Qty
Unit Price
4
€27.310
25
€7.062
100
€6.313
395 +
€5.876
Click for Quote
Log in to unlock special pricing