- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 86A2A-B28-A15/R51L
Bourns
86A2A-B28-A15/R51L
Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (47.64 X 15.88mm) J-Hook/Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (47.64 X 15.88mm) J-Hook/Solder Lug Panel Mount
Search Keywords: 86A2AB28A15R51L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:86A2A-B28-A15/R51L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:J-Hook/Solder Lug
-
Power Rating:1 W
-
Resistance Value:10 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±150 ppm/°C
-
Dimension:47.64 x 15.88 mm
-
Operating Temperature:-40 to 125 °C
-
Switch Option:Yes
-
Number of Elements:1
Frequently Asked Questions
Is 86A2A-B28-A15/R51L RoHS compliant?
Yes, 86A2A-B28-A15/R51L is RoHS compliant.
What is the lead time for 86A2A-B28-A15/R51L?
The standard lead time for 86A2A-B28-A15/R51L is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
13
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$35.40
5
$35.31
10
$35.22
13
$35.13
26
$26.35
39
$24.59
51 +
$24.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT