- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 86A2A-B24-A15/R51L
Bourns
86A2A-B24-A15/R51L
Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (44.46 X 15.88 X 22.85mm) J-Hook Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:86A2A-B24-A15/R51L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
17 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:J-Hook
-
Power Rating:1 W
-
Resistance Value:10 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±150 ppm/°C
-
Dimension:44.46 x 15.88 x 22.85 mm
-
Operating Temperature:-40 to 125 °C