- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 85R2D-R19-H13/R51L
Bourns
85R2D-R19-H13/R51L
Potentiometer, Cermet, 2W, 5000ohm, 5% +/-Tol, 150ppm/Cel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Potentiometer, Cermet, 2W, 5000ohm, 5% +/-Tol, 150ppm/Cel
Search Keywords: 85R2DR19H13R51L
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 85R2D-R19-H13/R51L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533310000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
17 |
Frequently Asked Questions
Is 85R2D-R19-H13/R51L RoHS compliant?
Yes, 85R2D-R19-H13/R51L is RoHS compliant.
What is the lead time for 85R2D-R19-H13/R51L?
The standard lead time for 85R2D-R19-H13/R51L is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
MOQ for out of Stock Qty:
13
6 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$57.37
5
$56.51
10
$55.66
13
$54.83
26
$33.74
39
$26.71
51 +
$26.18
Click for Quote
Log in
to unlock special pricing