- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 84C1A-E24-J15L
Bourns
84C1A-E24-J15L
Res Wirewound POT 10K Ohm 5% 1W 10(Elec)/10(Mech)Turns 3.18mm (38.1 X 15.88 X 22.99mm) Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Res Wirewound POT 10K Ohm 5% 1W 10(Elec)/10(Mech)Turns 3.18mm (38.1 X 15.88 X 22.99mm) Solder Lug Panel Mount
Search Keywords: 84C1AE24J15L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:84C1A-E24-J15L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Panel Mount
-
Number of Turns:10(Elec),10(Mech) Turns
-
Termination Style:Solder
-
Power Rating:1 W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Dimension:38.1 x 15.88 x 22.99 mm
-
Operating Temperature:1 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 84C1A-E24-J15L RoHS compliant?
Yes, 84C1A-E24-J15L is RoHS compliant.
What is the lead time for 84C1A-E24-J15L?
The standard lead time for 84C1A-E24-J15L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
68
$94.52
135
$50.26
203
$34.48
270 +
$33.79
Click for Quote
Log in
to unlock special pricing