Image is representational - see manufacturer specifications

Bourns Authorized Distributor

84A1D-B24-J15L

Res Wirewound POT 10K Ohm 5% 1W 10(Elec)/10(Mech)Turns 6.35mm (38.1 X 15.88 X 22.99mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Wirewound POT 10K Ohm 5% 1W 10(Elec)/10(Mech)Turns 6.35mm (38.1 X 15.88 X 22.99mm) Solder Lug Panel Mount
Search Keywords: 84A1DB24J15L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 84A1D-B24-J15L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Mounting: Panel Mount
Number of Turns: 10(Elec),10(Mech) Turns
Termination Style: Solder
Power Rating: 1 W
Resistance Value: 10 KOhm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Dimension: 38.1 x 15.88 x 22.99 mm
Operating Temperature: 1 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 84A1D-B24-J15L RoHS compliant?
Yes, 84A1D-B24-J15L is RoHS compliant.
What is the lead time for 84A1D-B24-J15L?
The standard lead time for 84A1D-B24-J15L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 175
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
7 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$97.38
10
$97.13
25
$96.89
50
$96.66
68
$96.41
135
$51.27
203
$35.17
270 +
$34.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!