- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 83A1A-B28-J10L
Description
+
Res Wirewound POT 1K Ohm 5% 1W 10(Elec)/10(Mech)Turns 6.35mm (41.28 X 15.88 X 17.4mm) Pin Panel Mount/Through Hole
Search Keywords: 83A1AB28J10L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:83A1A-B28-J10L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:10(Elec),10(Mech) Turns
-
Termination Style:Pin
-
Power Rating:1 W
-
Resistance Value:1 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Dimension:41.28 x 15.88 x 17.4 mm
-
Operating Temperature:1 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
8 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
68
$119.32
135
$63.44
203
$43.52
270 +
$42.65
Click for Quote
Log in
to unlock special pricing