Available Replacements
ROHs Equivalent
83A1A-B28-J10L
83A1A-B28-J10L

Bourns

In Stock: 0

Minimum Order: 68

VIEW PRODUCT
Image is representational - see mfr. specs

83A1A-B28-J10

Bourns

Res Wirewound POT 1K Ohm 5% 1W 10(Elec)/10(Mech)Turns 6.35mm (41.28 X 15.88 X 17.4mm) Pin Panel Mount/Through Hole

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound POT 1K Ohm 5% 1W 10(Elec)/10(Mech)Turns 6.35mm (41.28 X 15.88 X 17.4mm) Pin Panel Mount/Through Hole
Search Keywords: 83A1AB28J10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    83A1A-B28-J10
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533310000
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount/Through Hole
  • Number of Turns:
    10(Elec),10(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    1 W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Dimension:
    41.28 x 15.88 x 17.4 mm
  • Operating Temperature:
    1 to 125 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!