- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 82C1A-E24-A10L
Bourns
82C1A-E24-A10L
Res Cermet POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turns 3.18mm (34.93 X 15.88 X 22.85mm) J-Hook Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Res Cermet POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turns 3.18mm (34.93 X 15.88 X 22.85mm) J-Hook Panel Mount
Search Keywords: 82C1AE24A10L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:82C1A-E24-A10L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:J-Hook
-
Power Rating:2 W
-
Resistance Value:1 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±150 ppm/°C
-
Dimension:34.93 x 15.88 x 22.85 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 82C1A-E24-A10L RoHS compliant?
Yes, 82C1A-E24-A10L is RoHS compliant.
What is the lead time for 82C1A-E24-A10L?
The standard lead time for 82C1A-E24-A10L is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
5 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
68
$19.02
135
$11.79
203
$9.31
270 +
$9.13
Click for Quote
Log in
to unlock special pricing