- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 82C1A-E16-A10
Bourns
82C1A-E16-A10
Res Cermet POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turn 3.18mm (28.58 X 15.88 X 22.85mm) J-Hook Panel Mount
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:82C1A-E16-A10
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408050
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:J-Hook
-
Power Rating:2 W
-
Resistance Value:1 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±150 ppm/°C
-
Dimension:28.58 x 15.88 x 22.85 mm
-
Operating Temperature:-40 to 125 °C
-
This product is discontinued, but still in stock.