Image is representational - see manufacturer specifications

Bourns Authorized Distributor

82B1D-B20-B15

Res Conductive Plastic POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6.35mm (31.76 X 15.88 X 22.85mm) J-Hook Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Conductive Plastic POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6.35mm (31.76 X 15.88 X 22.85mm) J-Hook Panel Mount
Search Keywords: 82B1DB20B15
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 82B1D-B20-B15
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: J-Hook
Power Rating: 1 W
Resistance Value: 10 KOhm
Tolerance: 20 %
Temperature Coefficient: ±1000 ppm/°C
Dimension: 31.76 x 15.88 x 22.85 mm
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 82B1D-B20-B15 discontinued?
Yes, 82B1D-B20-B15 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 82B1D-B20-B15 RoHS compliant?
Yes, 82B1D-B20-B15 is RoHS compliant.
What is the lead time for 82B1D-B20-B15?
The standard lead time for 82B1D-B20-B15 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.45
10
$4.36
25
$4.27
50
$4.18
100
$4.10
250
$4.02
500 +
$3.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!