- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 82A2A-B28-A15/A15L
Bourns
82A2A-B28-A15/A15L
Res Cermet POT 10K/10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (48.27 X 15.88 X 22.85mm) J-Hook Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Res Cermet POT 10K/10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (48.27 X 15.88 X 22.85mm) J-Hook Panel Mount
Search Keywords: 82A2AB28A15A15L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:82A2A-B28-A15/A15L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:J-Hook
-
Power Rating:1 W
-
Resistance Value:10/10 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±150 ppm/°C
-
Dimension:48.27 x 15.88 x 22.85 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 82A2A-B28-A15/A15L RoHS compliant?
Yes, 82A2A-B28-A15/A15L is RoHS compliant.
What is the lead time for 82A2A-B28-A15/A15L?
The standard lead time for 82A2A-B28-A15/A15L is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
68
$42.80
135
$22.82
203
$16.02
270 +
$15.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT