Image is representational - see manufacturer specifications

Bourns Authorized Distributor

82A1D-Z28-BA0/254L

Res Conductive Polymer POT 500K Ohm 10% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 5.97mm (33.35 X 15.88 X 22.85mm) J-Hook Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Conductive Polymer POT 500K Ohm 10% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 5.97mm (33.35 X 15.88 X 22.85mm) J-Hook Panel Mount
Search Keywords: 82A1DZ28BA0254L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    82A1D-Z28-BA0/254L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    45
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    J-Hook
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    500 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±1000 ppm/°C
  • Dimension:
    33.35 x 15.88 x 22.85 mm
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 82A1D-Z28-BA0/254L RoHS compliant?
Yes, 82A1D-Z28-BA0/254L is RoHS compliant.
What is the lead time for 82A1D-Z28-BA0/254L?
The standard lead time for 82A1D-Z28-BA0/254L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in You may purchase all in-stock quantity of 3
Stock lot only:
3
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
7 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.411
4
$34.010
5
$33.930
10
$33.830
23
$33.750
45
$21.240
68
$16.690
90 +
$16.350
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!