- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 8250-273K-RC
Bourns
8250-273K-RC
RF Choke - 27000uH ±10% - 34mA - Q:50 - Axial - Shielded - Wirewound Ferrite - Thru Hole
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
RF Choke - 27000uH ±10% - 34mA - Q:50 - Axial - Shielded - Wirewound Ferrite - Thru Hole
Search Keywords: 8250273KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:8250-273K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 8250-273K-RC RoHS compliant?
Yes, 8250-273K-RC is RoHS compliant.
What is the lead time for 8250-273K-RC?
The standard lead time for 8250-273K-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,150
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
10
$3.41
50
$3.40
100
$3.39
250
$3.38
500
$2.08
750
$1.65
1,000 +
$1.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT