- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 8250-223K-RC
Description
+
RF Choke - 22000uH ±10% - 40mA - Q:50 - Axial - Shielded - Wirewound Ferrite - Thru Hole
Search Keywords: 8250223KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:8250-223K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Inductance:22 mH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:145 Ohm
-
Maximum DC Current:40 mA
-
Protection Style:Shielded
-
Packaging:Bag
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
218
Ships today, if you order in
Minimum Order Quantity:
10
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10
$1.78
100
$1.59
250
$1.53
500
$1.52
1,000
$1.48
2,500
$1.46
5,000
$1.45
7,500 +
$1.44
Click for Quote
Log in
to unlock special pricing