- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 8250-1R5K-RC
Bourns
8250-1R5K-RC
RF Choke - 1.5uH ±10% - 1560mA - Q:41 - Axial - Shielded - Wirewound Ferrite - Thru Hole
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
RF Choke - 1.5uH ±10% - 1560mA - Q:41 - Axial - Shielded - Wirewound Ferrite - Thru Hole
Search Keywords: 82501R5KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:8250-1R5K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 8250-1R5K-RC RoHS compliant?
Yes, 8250-1R5K-RC is RoHS compliant.
What is the lead time for 8250-1R5K-RC?
The standard lead time for 8250-1R5K-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
250
$3.38
500
$2.08
750
$1.65
1,000 +
$1.61
Click for Quote
Log in
to unlock special pricing