Image is representational - see manufacturer specifications

Bourns Authorized Distributor

8250-103K-RC

RF Choke - 10000uH ±10% - 50mA - Q:70 - Axial - Shielded - Wirewound Ferrite - Thru Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
RF Choke - 10000uH ±10% - 50mA - Q:70 - Axial - Shielded - Wirewound Ferrite - Thru Hole
Search Keywords: 8250103KRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 8250-103K-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Inductance: 10000 uH
Type: RF Choke7081
Lead Pitch: N/R
Tolerance: 107080%
Technology: Wirewound7078
Maximum DC Resistance: 93.1 Ohm
Maximum DC Current: 0.05 A
Protection Style: Shielded7077
Packaging: Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8250-103K-RC RoHS compliant?
Yes, 8250-103K-RC is RoHS compliant.
What is the lead time for 8250-103K-RC?
The standard lead time for 8250-103K-RC is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 232
Can Ship immediately
On Order:
1,000   can ship 4/5/27
Minimum Order Quantity:
10
21 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.69
100
$2.03
250
$1.99
500
$1.69
1,000
$1.65
2,500
$1.63
5,000
$1.62
7,500 +
$1.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!