- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 8250-102K-RC
Description
+
RF Choke - 1000uH ±10% - 139mA - Q:65 - Axial - Shielded - Wirewound Ferrite - Thru Hole
Search Keywords: 8250102KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:8250-102K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$2.50
100
$2.03
250
$1.88
500
$1.87
1,000
$1.76
2,500
$1.71
5,000
$1.67
7,500 +
$1.66
Click for Quote
Log in
to unlock special pricing