- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 8230-74-RC
Bourns
8230-74-RC
RF Choke Wirewound 180uH 10% 790KHz 30Q-Factor Ferrite 79mA 17Ohm DCR AXL Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 8230-74-RC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504501900 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Inductance: | 180 uH |
| Type: | RF Choke |
| Lead Pitch: | N/R |
| Tolerance: | 10 % |
| Technology: | Wirewound |
| Maximum DC Resistance: | 17 Ohm |
| Maximum DC Current: | 79 mA |
| Packaging: | Bag |