- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 8230-02-RC
Description
+
RF Choke Wirewound 180nH 10% 25MHz 35Q-Factor Phenolic 1.01A 120mOhm DCR AXL Bag
Search Keywords: 823002RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:8230-02-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Inductance:180 nH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:120 mOhm
-
Maximum DC Current:1.01 A
-
Protection Style:N/A
-
Packaging:Bag
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
957
Can Ship immediately
MOQ for In Stock Qty:
141
MOQ for out of Stock Qty:
141
16 Weeks
can ship
9/2/26