Image is representational - see manufacturer specifications

Bourns Authorized Distributor

81A2A-G36-A15/A15L

A dual-section, single-turn cermet panel control potentiometer with two 10 kOhm linear taper sections and PC pin terminals.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A dual-section, single-turn cermet panel control potentiometer with two 10 kOhm linear taper sections and PC pin terminals.
Search Keywords: 81A2AG36A15A15L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 81A2A-G36-A15/A15L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount/Through Hole
Number of Turns: 1(Elec),1(Mech) Tur ns
Termination Style: Pin
Power Rating: 1 W
Resistance Value: 10/10 KOhm
Tolerance: 10 %
Temperature Coefficient: ±150 ppm/°C
Dimension: 54.62 x 15.88 x 17.52 mm
Operating Temperature: -40 to 125 °C
Switch Option: No
Number of Elements: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 81A2A-G36-A15/A15L RoHS compliant?
Yes, 81A2A-G36-A15/A15L is RoHS compliant.
What is the lead time for 81A2A-G36-A15/A15L?
The standard lead time for 81A2A-G36-A15/A15L is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 248
Can Ship immediately
MOQ for In Stock Qty:
68
MOQ for out of Stock Qty:
68
9 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
68
$57.80
135
$30.83
203
$21.64
270 +
$21.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!