- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 81A2A-B28-H13/H13L
Bourns
81A2A-B28-H13/H13L
Res Cermet POT 5K Ohm 5% 1W 1(Elec)/1(Mech)Turns 6.35mm (48.27 X 15.88 X 17.52mm) Pin Panel Mount/Through Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 81A2A-B28-H13/H13L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
45 |
| Mounting: | Panel Mount/Through Hole |
| Number of Turns: | 1(Elec),1(Mech) Tur ns |
| Termination Style: | Pin |
| Power Rating: | 1 W |
| Resistance Value: | 5 KOhm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±150 ppm/°C |
| Dimension: | 48.27 x 15.88 x 17.52 mm |
| Operating Temperature: | -40 to 125 °C |
| Switch Option: | No |
| Number of Elements: | 2 |