Image is representational - see manufacturer specifications

Bourns Authorized Distributor

81A1A-A24-A21

Res Cermet POT 200K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (34.93 X 15.88 X 17.52mm) Pin Panel Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Cermet POT 200K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (34.93 X 15.88 X 17.52mm) Pin Panel Mount/Through Hole
Search Keywords: 81A1AA24A21
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 81A1A-A24-A21
Unit of Measure: Per Each
RoHS: No
HTS: 8533408050
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Mounting: Panel Mount/Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 2 W
Resistance Value: 200 KOhm
Tolerance: 10 %
Temperature Coefficient: ±150 ppm/°C
Dimension: 34.93 x 15.88 x 17.52 mm
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 81A1A-A24-A21 discontinued?
Yes, 81A1A-A24-A21 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 81A1A-A24-A21 RoHS compliant?
No, 81A1A-A24-A21 is not RoHS compliant.
What is the lead time for 81A1A-A24-A21?
The standard lead time for 81A1A-A24-A21 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Order Increment:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$25.509
5
$23.190
10
$16.150
20
$6.590
40 +
$6.170
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!