- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 8120-RC
Description
+
Common Mode Chokes Dual 2.4mH 1kHz 17A 8mOhm DCR Thru-Hole
Search Keywords: 8120RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:8120-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
168 -
Family:8100
-
Attenuation:N/A
-
Dimension:43.18 x 23.55 x 41.91 mm
-
Configuration:Dual
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
787
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$7.84
25
$7.45
50
$7.28
168
$6.93
336
$6.92
504
$6.85
1,008 +
$6.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments