- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 8117-RC
Description
+
Common Mode Chokes Dual 36mH 1kHz 2.9A 300mOhm DCR Thru-Hole
Search Keywords: 8117RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:8117-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
128 -
Attenuation:N/A
-
Dimension:39.37 x 20.96 x 41.91 mm
-
Family:8100
-
Configuration:Dual
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
32
$12.16
64
$9.12
96
$8.51
128 +
$8.34
Click for Quote
Log in
to unlock special pricing