- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 8116-RC
Description
+
Common Mode Chokes Dual 50mH 1kHz 2.3A 450mOhm DCR Thru-Hole
Search Keywords: 8116RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:8116-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
128 -
Configuration:Dual
-
Attenuation:N/A
-
Dimension:39.37 x 20.96 x 41.91 mm
-
Family:8100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
MOQ for In Stock Qty:
16
MOQ for out of Stock Qty:
16
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
16
$12.46
25
$12.43
32
$12.40
64
$9.30
96
$8.68
128 +
$8.51
Click for Quote
Log in
to unlock special pricing