- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 8110-RC
Bourns
8110-RC
Common Mode Chokes Dual 20mH 1kHz 2.9A 210mOhm DCR Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:8110-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Attenuation:N/A
-
Configuration:Dual
-
Dimension:34.29 x 20.96 x 36.83 mm
-
Family:8100