- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 8109-RC
Description
+
Common Mode Chokes Dual 30mH 1kHz 2.3A 330mOhm DCR Thru-Hole
Search Keywords: 8109RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:8109-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Family:8100
-
Attenuation:N/A
-
Configuration:Dual
-
Dimension:34.29 x 20.96 x 36.83 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
60
$12.40
120
$7.63
180
$6.04
240 +
$5.92
Click for Quote
Log in
to unlock special pricing