Image is representational - see manufacturer specifications

Bourns Authorized Distributor

8108-RC

Common Mode Chokes Dual 4.5uH 1kHz 10A 10mOhm DCR Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Common Mode Chokes Dual 4.5uH 1kHz 10A 10mOhm DCR Thru-Hole
Search Keywords: 8108RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    8108-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    360
  • Configuration:
    Dual
  • Attenuation:
    N/A
  • Dimension:
    30.48 x 15.65 x 30.48 mm
  • Family:
    8100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8108-RC RoHS compliant?
Yes, 8108-RC is RoHS compliant.
What is the lead time for 8108-RC?
The standard lead time for 8108-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,901
Ships today, if you order in
Minimum Order Quantity:
10
16 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.05
50
$3.33
100
$3.32
360
$3.02
720
$2.91
1,080
$2.90
2,520
$2.77
5,040 +
$2.76
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!