- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 8106-RC
Bourns
8106-RC
Common Mode Chokes - Dual - 30.48 x 15.65 x 30.48 mm - 5mH - 1kHz - 3.7 A - 70m Ohm - Through Hole.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:8106-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
360 -
Attenuation:N/A
-
Configuration:Dual
-
Dimension:30.48 x 15.65 x 30.48 mm
-
Family:8100