- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 8103-RC
Description
+
Common Mode Chokes - Dual - 19.3 x 11.56 x 22.86 mm - 1mH - 1kHz - 4.8 A - 22m Ohm - Through Hole.
Search Keywords: 8103RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:8103-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
315 -
Dimension:19.3 x 11.56 x 22.86 mm
-
Configuration:Dual
-
Family:8100
-
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Ships today, if you order in
Minimum Order Quantity:
10
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$7.14
50
$5.89
100
$5.71
315
$5.47
630
$5.46
1,260
$5.34
2,520
$5.06
5,040 +
$4.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT