- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 8101
Bourns
8101
Common Mode Chokes Dual 4000uH 1kHz 1.7A 0.173Ohm DCR Thru-Hole
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:8101
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:8100
-
Attenuation:N/A
-
Dimension:19.3 x 11.05 x 22.86 mm
-
Configuration:Dual
-
- Item discontinued