- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 79F470K-RC
Bourns
79F470K-RC
RF Choke Bobbin Core 47uH 10% 2.5MHz 40Q-Factor Ferrite 70mA 5.8Ohm DCR AXL Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 79F470K-RC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |
| Inductance: | 47 uH |
| Type: | RF Choke |
| Lead Pitch: | N/R |
| Tolerance: | 10 % |
| Technology: | Bobbin Core |
| Maximum DC Resistance: | 5.8 Ohm |
| Maximum DC Current: | 70 mA |
| Packaging: | Bag |
-
This product is discontinued, but still in stock.