Image is representational - see manufacturer specifications

Bourns Authorized Distributor

7914J-1-000E

Tactile Switch - SPST - N.O. - Round Button - J-Hook - 5 x 5 x 4.19 mm - 0.1A - 16VAC - 16VDC - 100000 Cycles.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Tactile Switch - SPST - N.O. - Round Button - J-Hook - 5 x 5 x 4.19 mm - 0.1A - 16VAC - 16VDC - 100000 Cycles.
Search Keywords: 7914J1000E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 7914J-1-000E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Dimension: 5 x 5 x 4.19 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 2.94 N
Contact Rating @ Voltage: 0.1 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: J-Lead
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7914J-1-000E RoHS compliant?
Yes, 7914J-1-000E is RoHS compliant.
What is the lead time for 7914J-1-000E?
The standard lead time for 7914J-1-000E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4956
1,000
$0.4655
2,500
$0.4351
5,000
$0.4273
7,500
$0.4215
10,000
$0.4204
15,000
$0.4194
25,000 +
$0.4183
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!