- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 78FR22K-RC
Bourns
78FR22K-RC
RF Choke Bobbin Core 220nH 10% 25MHz 40Q-Factor Ferrite 1.15A 75mOhm DCR AXL Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:78FR22K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
5000 -
Inductance:220 nH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:75 mOhm
-
Maximum DC Current:1.15 A
-
Protection Style:N/A
-
Packaging:Bag